onsemi, Voltage Level Translator Bus Transceiver 1 Voltage, 10-Pin MicroPak
- RS Stock No.:
- 864-5002
- Mfr. Part No.:
- FXL2TD245L10X
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€925.00
(exc. VAT)
€1,140.00
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.185 | €925.00 |
*price indicative
- RS Stock No.:
- 864-5002
- Mfr. Part No.:
- FXL2TD245L10X
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Logic Family | FXL | |
| Product Type | Voltage Level Translator | |
| Maximum Propagation Delay Time @ CL | 22ns | |
| Mount Type | Surface | |
| Package Type | MicroPak | |
| Number of Elements per Chip | 1 | |
| Output Type | Voltage | |
| Pin Count | 10 | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 1.1V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Voltage | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Series | FXL2TD245 | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Logic Family FXL | ||
Product Type Voltage Level Translator | ||
Maximum Propagation Delay Time @ CL 22ns | ||
Mount Type Surface | ||
Package Type MicroPak | ||
Number of Elements per Chip 1 | ||
Output Type Voltage | ||
Pin Count 10 | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 1.1V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 3.6V | ||
Translation Voltage | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Series FXL2TD245 | ||
Height 500μm | ||
Automotive Standard No | ||
Voltage Level Translators, Fairchild Semiconductor
Voltage Level Translators, Fairchild Semiconductor
Related links
- onsemi FXL2TD245L10X 10-Pin MicroPak
- Texas Instruments SN74LVC8T245DWR 24-Pin SOIC
- Texas Instruments 16-Pin TVSOP
- Texas Instruments Voltage Translator, 16-Pin TSSOP
- Texas Instruments SN74AVC4T245DGVR 16-Pin TVSOP
- Texas Instruments SN74AVCH4T245PWR Voltage Translator,
- Texas Instruments SN74AVCH4T245D 16-Pin SOIC
- Texas Instruments SN74AVC4T245D 16-Pin SOIC
