Texas Instruments, Voltage Level Translator Bus Transceiver 1 Level Translator, 16-Pin TVSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-8699
Mfr. Part No.:
SN74AVC4T245DGVR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Logic Family

AVC

Product Type

Voltage Level Translator

Maximum Propagation Delay Time @ CL

3.8ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

TVSOP

Output Type

3 State

Pin Count

16

Logic Function

Bus Transceiver

Maximum Low Level Output Current

12mA

Maximum High Level Output Current

-12mA

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

3.6V

Translation

Level Translator

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.7mm

Height

1.05mm

Series

SN74AVC4T245

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

74AVC Family, Texas Instruments


74AVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy