Texas Instruments TXB0108RGYR, Voltage Level Shifter Voltage Level Translator 8 Voltage Level, 20-Pin QFN
- RS Stock No.:
- 162-6475
- Mfr. Part No.:
- TXB0108RGYR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€2,967.00
(exc. VAT)
€3,648.00
(inc. VAT)
- Shipping from 15 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.989 | €2,967.00 |
*price indicative
- RS Stock No.:
- 162-6475
- Mfr. Part No.:
- TXB0108RGYR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | Translator | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 6.5ns | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Number of Elements per Chip | 8 | |
| Output Type | 3 State | |
| Pin Count | 20 | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 20μA | |
| Minimum Supply Voltage | 1.2V | |
| Maximum High Level Output Current | -0.02mA | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Length | 4.5mm | |
| Series | TXB0108 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family Translator | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 6.5ns | ||
Mount Type Surface | ||
Package Type QFN | ||
Number of Elements per Chip 8 | ||
Output Type 3 State | ||
Pin Count 20 | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 20μA | ||
Minimum Supply Voltage 1.2V | ||
Maximum High Level Output Current -0.02mA | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Length 4.5mm | ||
Series TXB0108 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Voltage-Level Translators, Texas Instruments
Voltage Level Translators, Texas Instruments
Related links
- Texas Instruments TXB0108RGYR 20-Pin QFN
- Texas Instruments 20-Pin TSSOP
- Texas Instruments TXB0108PWR 20-Pin TSSOP
- Analog Devices ADG3123BRUZ 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments TXS0108EPWR 20-Pin TSSOP
- Maxim Integrated MAX3001EEUP+ 20-Pin TSSOP
- Texas Instruments PCA9306DQER 8-Pin X2SON
