Maxim Integrated MAX3001EEUP+, Voltage Level Shifter Voltage Level Translator 8 BiCMOS, 20-Pin TSSOP
- RS Stock No.:
- 189-9033
- Mfr. Part No.:
- MAX3001EEUP+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€44.64
(exc. VAT)
€54.91
(inc. VAT)
- Final 190 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €8.928 | €44.64 |
*price indicative
- RS Stock No.:
- 189-9033
- Mfr. Part No.:
- MAX3001EEUP+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | LVCMOS/LVTTL | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 1000ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 8 | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 20μA | |
| Maximum High Level Output Current | -0.02mA | |
| Minimum Supply Voltage | 1.65V | |
| Translation | BiCMOS | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Series | MAX3001 | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family LVCMOS/LVTTL | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 1000ns | ||
Mount Type Surface | ||
Number of Elements per Chip 8 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 20μA | ||
Maximum High Level Output Current -0.02mA | ||
Minimum Supply Voltage 1.65V | ||
Translation BiCMOS | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Series MAX3001 | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Line Drivers, Maxim Integrated
Note
Related links
- Maxim Integrated MAX3390EEUD+ 14-Pin TSSOP
- Maxim Integrated MAX3377EEUD+ 14-Pin TSSOP
- Maxim Integrated MAX3373EEKA+T 8-Pin SOT-23
- Maxim Integrated MAX3392EEUD+ 14-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Analog Devices ADG3123BRUZ 20-Pin TSSOP
- Texas Instruments TXB0108PWR 20-Pin TSSOP
- Texas Instruments TXB0108RGYR 20-Pin QFN
