Texas Instruments SN74AUP1T98DCKT, Voltage Level Shifter Voltage Level Translator, 6-Pin SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7357
Mfr. Part No.:
SN74AUP1T98DCKT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AUP

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Logic Function

Voltage Level Translator

Dimensions

2 x 1.25 x 0.9mm

Maximum Low Level Output Current

4mA

Maximum High Level Output Current

-4mA

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

5.5 ns @ 2.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy