Texas Instruments TXB0104RUTR, Logic Level Translator Voltage Level Translator 2 Voltage Level, 12-Pin UQFN
- RS Stock No.:
- 162-8459
- Mfr. Part No.:
- TXB0104RUTR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€2,781.00
(exc. VAT)
€3,420.00
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.927 | €2,781.00 |
*price indicative
- RS Stock No.:
- 162-8459
- Mfr. Part No.:
- TXB0104RUTR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | Translator | |
| Direction Type | Bi-Directional | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 4ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | UQFN | |
| Output Type | 3 State | |
| Pin Count | 12 | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 20μA | |
| Maximum High Level Output Current | -20μA | |
| Minimum Supply Voltage | 1.2V | |
| Translation | Voltage Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.1mm | |
| Standards/Approvals | No | |
| Series | TXB0104 | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family Translator | ||
Direction Type Bi-Directional | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 4ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type UQFN | ||
Output Type 3 State | ||
Pin Count 12 | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 20μA | ||
Maximum High Level Output Current -20μA | ||
Minimum Supply Voltage 1.2V | ||
Translation Voltage Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.1mm | ||
Standards/Approvals No | ||
Series TXB0104 | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
