Maxim Integrated MAX3371EXT+T, Logic Level Translator Voltage Level Translator 2 Logic Level, 6-Pin SCT0
- RS Stock No.:
- 190-6009
- Mfr. Part No.:
- MAX3371EXT+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
- Final 630 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €3.372 | €16.86 |
| 10 - 20 | €3.028 | €15.14 |
| 25 - 95 | €2.866 | €14.33 |
| 100 - 245 | €2.488 | €12.44 |
| 250 + | €2.356 | €11.78 |
*price indicative
- RS Stock No.:
- 190-6009
- Mfr. Part No.:
- MAX3371EXT+T
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | BiCMOS | |
| Product Type | Logic Level Translator | |
| Direction Type | Bi-Directional | |
| Maximum Propagation Delay Time @ CL | 400ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | SCT0 | |
| Pin Count | 6 | |
| Output Type | Open Drain, 3 State | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 1mA | |
| Minimum Supply Voltage | 2.5V | |
| Maximum High Level Output Current | 20μA | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Logic Level | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 2.15mm | |
| Series | MAX3371 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family BiCMOS | ||
Product Type Logic Level Translator | ||
Direction Type Bi-Directional | ||
Maximum Propagation Delay Time @ CL 400ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type SCT0 | ||
Pin Count 6 | ||
Output Type Open Drain, 3 State | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 1mA | ||
Minimum Supply Voltage 2.5V | ||
Maximum High Level Output Current 20μA | ||
Maximum Supply Voltage 5.5V | ||
Translation Logic Level | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 2.15mm | ||
Series MAX3371 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
