Texas Instruments TXS0102YZPR, Logic Level Translator Voltage Level Translator 1 Voltage Level, 8-Pin DSBGA

Subtotal (1 reel of 3000 units)*

€1,281.00

(exc. VAT)

€1,575.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.427€1,281.00

*price indicative

RS Stock No.:
162-8464
Mfr. Part No.:
TXS0102YZPR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Logic Family

CMOS

Product Type

Logic Level Translator

Maximum Propagation Delay Time @ CL

7.5ns

Mount Type

Surface

Package Type

DSBGA

Number of Elements per Chip

1

Output Type

Open Drain, 3 State

Pin Count

8

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

1mA

Maximum High Level Output Current

-20μA

Minimum Supply Voltage

1.65V

Translation

Voltage Level

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

920μm

Series

TXS0102

Height

310μm

Length

1.92mm

Automotive Standard

No

COO (Country of Origin):
PH

Voltage-Level Translators, Texas Instruments


Voltage Level Translators, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy