Texas Instruments, Voltage Level Shifter Bus Transceiver 1 Level Translator, 24-Pin TSSOP

Subtotal (1 tube of 60 units)*

€93.90

(exc. VAT)

€115.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 780 unit(s) ready to ship from another location
  • Plus 4,620 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 +€1.565€93.90

*price indicative

RS Stock No.:
922-2921
Mfr. Part No.:
SN74AVC8T245PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AVC

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Maximum Propagation Delay Time @ CL

3.8ns

Mount Type

Surface

Package Type

TSSOP

Number of Elements per Chip

1

Pin Count

24

Output Type

3 State

Logic Function

Bus Transceiver

Maximum Low Level Output Current

12mA

Minimum Supply Voltage

1.2V

Maximum High Level Output Current

-12mA

Translation

Level Translator

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.8mm

Series

SN74AVC8T245

Standards/Approvals

No

Height

1.15mm

Automotive Standard

No

74AVC Family, Texas Instruments


74AVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy