Texas Instruments TXS0102DQMR, Voltage Level Translator Voltage Level Translator 1 Bi-Directional, 8-Pin X2SON
- RS Stock No.:
- 162-8858
- Mfr. Part No.:
- TXS0102DQMR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8858
- Mfr. Part No.:
- TXS0102DQMR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | X2SON | |
| Pin Count | 8 | |
| Output Type | Open Drain, Push-Pull | |
| Logic Function | Voltage Level Translator | |
| Dimensions | 1.85 x 1.25 x 0.35mm | |
| Maximum Low Level Output Current | 1mA | |
| Maximum High Level Output Current | -20µA | |
| Translation | Bi-Directional | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V, 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type X2SON | ||
Pin Count 8 | ||
Output Type Open Drain, Push-Pull | ||
Logic Function Voltage Level Translator | ||
Dimensions 1.85 x 1.25 x 0.35mm | ||
Maximum Low Level Output Current 1mA | ||
Maximum High Level Output Current -20µA | ||
Translation Bi-Directional | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V, 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
