Texas Instruments, Voltage Level Translator 1, 6-Pin X2SON
- RS Stock No.:
- 252-8527
- Mfr. Part No.:
- LSF0101DTQR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8527
- Mfr. Part No.:
- LSF0101DTQR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Level Translator | |
| Logic Family | 74 | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | X2SON | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Width | 600μm | |
| Standards/Approvals | RoHS, REACH | |
| Series | LSF0101 | |
| Length | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Level Translator | ||
Logic Family 74 | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type X2SON | ||
Pin Count 6 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Width 600μm | ||
Standards/Approvals RoHS, REACH | ||
Series LSF0101 | ||
Length 1.5mm | ||
Automotive Standard No | ||
