Maxim Integrated MAX3393EEUD+, Voltage Level Translator Voltage Level Translator 4 Bi-Directional, 14-Pin TSSOP
- RS Stock No.:
- 190-5946
- Mfr. Part No.:
- MAX3393EEUD+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-5946
- Mfr. Part No.:
- MAX3393EEUD+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | BiCMOS | |
| Direction Type | Uni-Directional | |
| Product Type | Voltage Level Translator | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 4 | |
| Output Type | Open Drain, 3 State | |
| Pin Count | 14 | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 1μA | |
| Minimum Supply Voltage | 1.65V | |
| Maximum High Level Output Current | 20nA | |
| Translation | Bi-Directional | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Series | MAX3393E | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family BiCMOS | ||
Direction Type Uni-Directional | ||
Product Type Voltage Level Translator | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 4 | ||
Output Type Open Drain, 3 State | ||
Pin Count 14 | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 1μA | ||
Minimum Supply Voltage 1.65V | ||
Maximum High Level Output Current 20nA | ||
Translation Bi-Directional | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Standards/Approvals No | ||
Series MAX3393E | ||
Length 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Guaranteed Data Rate Options
230kbps
8Mbps (+1.2V ≤ VL ≤ VCC ≤ +5.5V)
10Mbps (+1.2V ≤ VL ≤ VCC ≤ +3.3V)
16Mbps (+1.8V ≤ VL ≤ VCC ≤ +2.5V and +2.5V ≤ VL = VCC ≤ +3.3V)
Bidirectional Level Translation (MAX3372E/MAX3373E and MAX3377E/MAX3378E)
Operation Down to +1.2V on VL
±15kV ESD Protection on I/O VCC Lines
Ultra-Low 1μA Supply Current in Three-State Output Mode
Low-Quiescent Current (130μA typ)
UCSP, TDFN, SOT23, and TSSOP Packages
Thermal Short-Circuit Protection
Applications
Cell Phones
Cell-Phone Cradles
GPS
Low-Cost Serial Interfaces
Low-Voltage ASIC Level Translation
Portable Communication Devices
Portable POS Systems
Smart Card Readers
SPI, MICROWIRE®, and I²C Level Translation
Telecommunications Equipment
Related links
- Maxim Integrated 14-Pin TSSOP
- DiodesZetex PI4ULS3V204LEX 14-Pin TSSOP
- Maxim Integrated MAX14611ETD+T 14-Pin TDFN
- Maxim Integrated MAX3379EEUD+ 14-Pin TSSOP
- Maxim Integrated 14-Pin TSSOP
- Maxim Integrated MAX3391EEUD+ 14-Pin TSSOP
- Maxim Integrated MAX3390EEUD+ 14-Pin TSSOP
- Maxim Integrated MAX3377EEUD+ 14-Pin TSSOP
