onsemi, Logic Level Translator Translator 3 PECL to LVPECL, 20-Pin SOIC
- RS Stock No.:
- 186-8838
- Mfr. Part No.:
- MC100LVEL92DWG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8838
- Mfr. Part No.:
- MC100LVEL92DWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Logic Family | ECL | |
| Maximum Propagation Delay Time @ CL | 660ps | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 3 | |
| Pin Count | 20 | |
| Output Type | LVPECL | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | 100mA | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | PECL to LVPECL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 12.95mm | |
| Series | MC100LVEL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Logic Family ECL | ||
Maximum Propagation Delay Time @ CL 660ps | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 3 | ||
Pin Count 20 | ||
Output Type LVPECL | ||
Logic Function Translator | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current 100mA | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Translation PECL to LVPECL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 12.95mm | ||
Series MC100LVEL | ||
Automotive Standard No | ||
500ps Propagation Delays
5V and 3.3V Supplies Required
ESD Protection: >2 KV HBM, >200 V MM
The 100 Series Contains Temperature Compensation
LVPECL Operating Range: LVCC = 3.0 V to 3.8 V
PECL Operating Range: VCC = 4.5 V to 5.5 V
Internal Input Pull down Resistors
Q Output will Default LOW with Inputs Open or < GND+1.3 V
Transistor Count = 247 devices
Pb-Free Packages are Available
