onsemi MC10EPT20DG, Voltage Level Shifter Translator 1 LVCMOS to LVPECL, LVTTL to LVPECL, 8-Pin SOIC

Subtotal (1 tube of 98 units)*

€700.11

(exc. VAT)

€861.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
98 +€7.144€700.11

*price indicative

RS Stock No.:
163-0513
Mfr. Part No.:
MC10EPT20DG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

ECL

Product Type

Voltage Level Shifter

Direction Type

Uni-Directional

Maximum Propagation Delay Time @ CL

3.6ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

SOIC

Pin Count

8

Output Type

Differential

Logic Function

Translator

Maximum Low Level Output Current

25mA

Minimum Supply Voltage

3V

Maximum High Level Output Current

50mA

Translation

LVCMOS to LVPECL, LVTTL to LVPECL

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MC10EPT20

Standards/Approvals

No

Height

1.5mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
PH

ECL Logic Level Translators, ON Semiconductor


Differential (ECL) logic level translators that Interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.

ECL (Emitter Coupled Logic) Logic


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy