Maxim Integrated, Logic Level Translator Voltage Level Translator 4 Level Shifting, 14-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-9473
Mfr. Part No.:
MAX3379EEUD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Logic Level Translator

Logic Function

Voltage Level Translator

Number of Elements per Chip

4

Translation

Level Shifting

Pin Count

14

Package Type

TSSOP

Automotive Standard

No

Direction Type

Uni-Directional

Height

0.95 mm

Length

5.1 mm

Logic Family

MAX3379

Maximum High Level Output Current

0.02 μA

Maximum Low Level Output Current

1 μA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

20 ns

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.65 V

Mount Type

Surface

Output Type

3 State

Series

MAX3379E

Standards/Approvals

No

Width

4.5 mm

Line Drivers, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy