onsemi FXMAR2104UMX, Voltage Level Shifter Voltage Level Translator 1 Voltage, 12-Pin UMLP

Subtotal (1 reel of 5000 units)*

€1,195.00

(exc. VAT)

€1,470.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.239€1,195.00

*price indicative

RS Stock No.:
166-3569
Mfr. Part No.:
FXMAR2104UMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

FXMA

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Maximum Propagation Delay Time @ CL

7ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

UMLP

Pin Count

12

Output Type

3 State

Logic Function

Voltage Level Translator

Maximum Low Level Output Current

50mA

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

-50mA

Maximum Supply Voltage

5.5V

Translation

Voltage

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

1.8mm

Series

FXMAR2104

Height

500μm

Standards/Approvals

No

Automotive Standard

No

Voltage Level Translators, Fairchild Semiconductor


Voltage Level Translators, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy