onsemi 74VHC244MTCX, Voltage Level Shifter Buffer 2 Buffer, 20-Pin TSSOP
- RS Stock No.:
- 186-8357
- Mfr. Part No.:
- 74VHC244MTCX
- Manufacturer:
- onsemi
Add 100 more to save €7.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.80
(exc. VAT)
€15.75
(inc. VAT)
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.512 | €12.80 | - |
| 100 - 225 | €0.442 | €11.05 | €7.00 |
| 250 + | €0.382 | €9.55 | €32.50 |
*price indicative
- RS Stock No.:
- 186-8357
- Mfr. Part No.:
- 74VHC244MTCX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Level Shifter | |
| Direction Type | Bi-Directional | |
| Logic Family | VHC | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 8mA | |
| Maximum High Level Output Current | -8mA | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Translation | Buffer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74VHC244 | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Level Shifter | ||
Direction Type Bi-Directional | ||
Logic Family VHC | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 8mA | ||
Maximum High Level Output Current -8mA | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Translation Buffer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74VHC244 | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
