onsemi 74VHC541MTCX, Voltage Level Shifter Buffer 1 Buffer, 20-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€610.00

(exc. VAT)

€750.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.244€610.00

*price indicative

RS Stock No.:
186-7254
Mfr. Part No.:
74VHC541MTCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Level Shifter

Direction Type

Bi-Directional

Logic Family

VHC

Maximum Propagation Delay Time @ CL

9ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

20

Output Type

3 State

Logic Function

Buffer

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Minimum Supply Voltage

2V

Translation

Buffer

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.05mm

Series

74VHC541

Length

6.6mm

Automotive Standard

No

High Speed: tPD = 3.5 ns (typ) at VCC = 5V

Low power dissipation: ICC = 4 μA (max) at TA = 25°C

High noise immunity: VNIH = VNIL = 28% VCC (min)

Power down protection is provided on all inputs

Low noise: VOLP = 0.9V (typ)

Pin and function compatible with 74HC541

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy