onsemi 74LVTH125MTCX, Voltage Level Shifter Buffer 1 Buffer, 14-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-8519
Mfr. Part No.:
74LVTH125MTCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LVTH

Product Type

Voltage Level Shifter

Direction Type

Bi-Directional

Maximum Propagation Delay Time @ CL

9ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

TSSOP

Output Type

3 State

Pin Count

14

Logic Function

Buffer

Maximum Low Level Output Current

64mA

Maximum High Level Output Current

-32mA

Minimum Supply Voltage

2.7V

Translation

Buffer

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

74LVTH125

Height

1.05mm

Length

5.1mm

Standards/Approvals

No

Automotive Standard

No

The LVTH125 contains four independent non-inverting buffers with 3-STATE outputs. These buffers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH125 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

Input and output interface capability to systems at 5V VCC

Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs

Live insertion/extraction permitted

Power Up/Down high impedance provides glitch-free bus loading

Outputs source/sink -32 mA/+64 mA

Functionally compatible with the 74 series 125

Latch-up performance exceeds 500 mA

ESD performance:Human-body model > 2000VMachine model > 200VCharged-device model> 1000V

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy