onsemi, Voltage Level Shifter Buffer 1 Buffer, 14-Pin TSSOP
- RS Stock No.:
- 186-7247
- Mfr. Part No.:
- 74LVTH125MTCX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7247
- Mfr. Part No.:
- 74LVTH125MTCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Logic Family | LVTH | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 64mA | |
| Minimum Supply Voltage | 2.7V | |
| Maximum High Level Output Current | -32mA | |
| Translation | Buffer | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Series | 74LVTH125 | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Logic Family LVTH | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 64mA | ||
Minimum Supply Voltage 2.7V | ||
Maximum High Level Output Current -32mA | ||
Translation Buffer | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Series 74LVTH125 | ||
Length 5.1mm | ||
Automotive Standard No | ||
The LVTH125 contains four independent non-inverting buffers with 3-STATE outputs. These buffers are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH125 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.
Input and output interface capability to systems at 5V VCC
Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs
Live insertion/extraction permitted
Power Up/Down high impedance provides glitch-free bus loading
Outputs source/sink -32 mA/+64 mA
Functionally compatible with the 74 series 125
Latch-up performance exceeds 500 mA
ESD performance:Human-body model > 2000VMachine model > 200VCharged-device model> 1000V
Applications
This product is general usage and suitable for many different applications.
