onsemi MC74HC125ADTR2G, Voltage Level Shifter Buffer 1 Buffer, 14-Pin TSSOP
- RS Stock No.:
- 186-8432
- Mfr. Part No.:
- MC74HC125ADTR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€6.60
(exc. VAT)
€8.13
(inc. VAT)
- Plus 2,125 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.264 | €6.60 |
| 100 - 225 | €0.228 | €5.70 |
| 250 + | €0.198 | €4.95 |
*price indicative
- RS Stock No.:
- 186-8432
- Mfr. Part No.:
- MC74HC125ADTR2G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Logic Family | HC | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 135ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 7.8mA | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Supply Voltage | 6V | |
| Translation | Buffer | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Series | MC74HC125 | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Logic Family HC | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 135ns | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 7.8mA | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Supply Voltage 6V | ||
Translation Buffer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Series MC74HC125 | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
