onsemi 74ACT244MTCX, Voltage Level Shifter Buffer 2 Octal Buffer/Line Driver, 20-Pin TSSOP
- RS Stock No.:
- 186-8742
- Mfr. Part No.:
- 74ACT244MTCX
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€11.75
(exc. VAT)
€14.50
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.47 | €11.75 |
| 100 - 225 | €0.405 | €10.13 |
| 250 + | €0.351 | €8.78 |
*price indicative
- RS Stock No.:
- 186-8742
- Mfr. Part No.:
- 74ACT244MTCX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ACT | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Package Type | TSSOP | |
| Output Type | 3 State | |
| Pin Count | 20 | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 6V | |
| Translation | Octal Buffer/Line Driver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.6mm | |
| Series | 74ACT244 | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ACT | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Package Type TSSOP | ||
Output Type 3 State | ||
Pin Count 20 | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 24mA | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 6V | ||
Translation Octal Buffer/Line Driver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.6mm | ||
Series 74ACT244 | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard No | ||
