Maxim Integrated MAX3390EEUD+, Voltage Level Shifter Voltage Level Translator 4 BiCMOS, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
189-9163
Mfr. Part No.:
MAX3390EEUD+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

LVCMOS, LVTTL

Mounting Type

Surface Mount

Number of Elements per Chip

4

Package Type

TSSOP

Output Type

3 State

Pin Count

14

Logic Function

Voltage Level Translator

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Low Level Output Current

.02mA

Maximum High Level Output Current

-0.02mA

Translation

BiCMOS

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

1600ns

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.65 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy