Texas Instruments PCA9306DQER, Voltage Level Shifter Voltage Level Translator 1 CMOS, 8-Pin X2SON
- RS Stock No.:
- 730-0622
- Mfr. Part No.:
- PCA9306DQER
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€3.55
(exc. VAT)
€4.35
(inc. VAT)
- 4,395 unit(s) shipping from 21 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.71 | €3.55 |
| 25 - 45 | €0.674 | €3.37 |
| 50 - 120 | €0.61 | €3.05 |
| 125 - 245 | €0.544 | €2.72 |
| 250 + | €0.518 | €2.59 |
*price indicative
- RS Stock No.:
- 730-0622
- Mfr. Part No.:
- PCA9306DQER
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Logic Family | I2C | |
| Maximum Propagation Delay Time @ CL | 1.5ns | |
| Mount Type | Surface | |
| Package Type | X2SON | |
| Number of Elements per Chip | 1 | |
| Pin Count | 8 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 128mA | |
| Maximum High Level Output Current | 128mA | |
| Minimum Supply Voltage | 0mV | |
| Translation | CMOS | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 350μm | |
| Standards/Approvals | No | |
| Series | PCA9306 | |
| Length | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Logic Family I2C | ||
Maximum Propagation Delay Time @ CL 1.5ns | ||
Mount Type Surface | ||
Package Type X2SON | ||
Number of Elements per Chip 1 | ||
Pin Count 8 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 128mA | ||
Maximum High Level Output Current 128mA | ||
Minimum Supply Voltage 0mV | ||
Translation CMOS | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 350μm | ||
Standards/Approvals No | ||
Series PCA9306 | ||
Length 1.45mm | ||
Automotive Standard No | ||
