Nexperia 74AUP1T34GW,125, Logic Level Translator Translating Buffer 3 Voltage, 5-Pin TSSOP
- RS Stock No.:
- 813-9263
- Mfr. Part No.:
- 74AUP1T34GW,125
- Manufacturer:
- Nexperia
Subtotal (1 tape of 20 units)*
€3.30
(exc. VAT)
€4.06
(inc. VAT)
- Plus 3,980 unit(s) shipping from 19 October 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 20 | €0.165 | €3.30 |
| 40 - 80 | €0.157 | €3.14 |
| 100 - 180 | €0.111 | €2.22 |
| 200 - 380 | €0.106 | €2.12 |
| 400 + | €0.103 | €2.06 |
*price indicative
- RS Stock No.:
- 813-9263
- Mfr. Part No.:
- 74AUP1T34GW,125
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | AUP | |
| Direction Type | Uni-Directional | |
| Product Type | Logic Level Translator | |
| Maximum Propagation Delay Time @ CL | 25.9ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 3 | |
| Output Type | Single Ended | |
| Pin Count | 5 | |
| Logic Function | Translating Buffer | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Supply Voltage | 1.1V | |
| Maximum High Level Output Current | -4mA | |
| Translation | Voltage | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.25mm | |
| Height | 1mm | |
| Series | 74AUP1T34 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family AUP | ||
Direction Type Uni-Directional | ||
Product Type Logic Level Translator | ||
Maximum Propagation Delay Time @ CL 25.9ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 3 | ||
Output Type Single Ended | ||
Pin Count 5 | ||
Logic Function Translating Buffer | ||
Maximum Low Level Output Current 4mA | ||
Minimum Supply Voltage 1.1V | ||
Maximum High Level Output Current -4mA | ||
Translation Voltage | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.25mm | ||
Height 1mm | ||
Series 74AUP1T34 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74AUP1G/74AUP2G/74AUP1T Family, Nexperia
74AUP Family
Related links
- Nexperia 74AUP1T34GW Logic Level Translator Translating Buffer 3 Voltage, 5-Pin TSSOP
- Nexperia 74AVC1T45GW Logic Level Translator Voltage Level Translator 6 Voltage Level Translator/Transceiver, 6-Pin
- Nexperia 74AVCH2T45DC Logic Level Translator Transceiver 8-Pin VSSOP
- Maxim Integrated 14-Pin TSSOP
- Maxim Integrated MAX3391EEUD+ 14-Pin TSSOP
- Maxim Integrated MAX3379EEUD+ 14-Pin TSSOP
- NXP NTS0102DP Voltage Level Shifter Voltage Level Translator 8-Pin TSSOP
- NXP PCA9517D Logic Level Translator Level Translating I2C Bus Repeater CMOS, 8-Pin SOIC
