Nexperia 74AVC1T45GW,125, Logic Level Translator Voltage Level Translator 6 Voltage Level Translator/Transceiver, 6-Pin
- RS Stock No.:
- 165-9935
- Mfr. Part No.:
- 74AVC1T45GW,125
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€396.00
(exc. VAT)
€486.00
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.132 | €396.00 |
*price indicative
- RS Stock No.:
- 165-9935
- Mfr. Part No.:
- 74AVC1T45GW,125
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Bi-Directional | |
| Product Type | Logic Level Translator | |
| Logic Family | AVC | |
| Maximum Propagation Delay Time @ CL | 9.2ns | |
| Mount Type | Surface | |
| Number of Elements per Chip | 6 | |
| Package Type | SC-88 | |
| Pin Count | 6 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Minimum Supply Voltage | 800mV | |
| Maximum High Level Output Current | 50mA | |
| Maximum Supply Voltage | 3.6V | |
| Translation | Voltage Level Translator/Transceiver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 74AVC1T45 | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Bi-Directional | ||
Product Type Logic Level Translator | ||
Logic Family AVC | ||
Maximum Propagation Delay Time @ CL 9.2ns | ||
Mount Type Surface | ||
Number of Elements per Chip 6 | ||
Package Type SC-88 | ||
Pin Count 6 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Minimum Supply Voltage 800mV | ||
Maximum High Level Output Current 50mA | ||
Maximum Supply Voltage 3.6V | ||
Translation Voltage Level Translator/Transceiver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 74AVC1T45 | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
74AVC Family, Nexperia
74AVC Family
Related links
- Nexperia 74AVC1T45GW Logic Level Translator Voltage Level Translator 6 Voltage Level Translator/Transceiver, 6-Pin
- Nexperia 74AVCH2T45DC Logic Level Translator Transceiver 8-Pin VSSOP
- Maxim Integrated MAX3371EXT+T 6-Pin SCT0
- Maxim Integrated MAX14611ETD+T 14-Pin TDFN
- Maxim Integrated 6-Pin SCT0
- Texas Instruments TXB0104RUTR 12-Pin UQFN
- onsemi NLVSV1T34DFT2G 5-Pin SC-88A
- Texas Instruments TXS0102YZPR 8-Pin DSBGA
