NXP NTS0102DP,125, Voltage Level Shifter Voltage Level Translator, Shifter 3 Voltage Level, 8-Pin TSSOP
- RS Stock No.:
- 816-0557
- Mfr. Part No.:
- NTS0102DP,125
- Manufacturer:
- NXP
Subtotal (1 pack of 15 units)*
€6.98
(exc. VAT)
€8.58
(inc. VAT)
- 825 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | €0.465 | €6.98 |
*price indicative
- RS Stock No.:
- 816-0557
- Mfr. Part No.:
- NTS0102DP,125
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Direction Type | Bi-Directional | |
| Product Type | Voltage Level Shifter | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 3 | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator, Shifter | |
| Maximum Low Level Output Current | 2μA | |
| Maximum High Level Output Current | 12μA | |
| Minimum Supply Voltage | 1.65V | |
| Translation | Voltage Level | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Series | NTS0102DP | |
| Height | 950μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Direction Type Bi-Directional | ||
Product Type Voltage Level Shifter | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Elements per Chip 3 | ||
Output Type 3 State | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator, Shifter | ||
Maximum Low Level Output Current 2μA | ||
Maximum High Level Output Current 12μA | ||
Minimum Supply Voltage 1.65V | ||
Translation Voltage Level | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Series NTS0102DP | ||
Height 950μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Other Line Drivers, NXP
Related links
- NXP NTS0102DP Voltage Level Shifter Voltage Level Translator 8-Pin TSSOP
- Analog Devices ADG3123BRUZ 20-Pin TSSOP
- Texas Instruments 8-Pin VSSOP
- Texas Instruments TXS0102DCUT 8-Pin VSSOP
- Texas Instruments 8-Pin VSSOP
- Texas Instruments TXB0102DCUT 8-Pin VSSOP
- Texas Instruments TCA9406DCUR 8-Pin VSSOP
- onsemi NLSV1T34DFT2G 5-Pin SC-88A
