Texas Instruments, Voltage Level Shifter Bus Transceiver 1 Voltage Level, 6-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

€172.50

(exc. VAT)

€212.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250€0.69€172.50
500 - 1000€0.681€170.25
1250 +€0.673€168.25

*price indicative

RS Stock No.:
922-2846
Mfr. Part No.:
SN74LVC1T45DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

Voltage Level Shifter

Logic Family

LVC

Maximum Propagation Delay Time @ CL

4.4ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

SOT-23

Pin Count

6

Output Type

3 State

Logic Function

Bus Transceiver

Maximum Low Level Output Current

32mA

Minimum Supply Voltage

1.65V

Maximum High Level Output Current

-32mA

Maximum Supply Voltage

5.5V

Translation

Voltage Level

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.15mm

Series

SN74LVC1T

Length

2.9mm

Standards/Approvals

No

Automotive Standard

No

74LVC1T Family, Texas Instruments


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy