STMicroelectronics Surface, 2-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 163-7348
- Mfr. Part No.:
- T1050-8G-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7348
- Mfr. Part No.:
- T1050-8G-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Product Type | TRIAC | |
| Repetitive Peak Reverse Voltage (VDRM) | 800 V | |
| Maximum Gate Trigger Voltage (Vgt) | 1.3 V | |
| Height | 4.6 mm | |
| Length | 10.28 mm | |
| Maximum Gate Trigger Current (Igt) | 50 mA | |
| Maximum Holding Current (Ih) | 50 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | TO-2 | |
| Peak On-State Voltage | 1.55 V | |
| Rated Average On-State Current (Irms) | 10 A | |
| Repetitive Peak Off-State Current | 1 mA | |
| Surge Current Rating | 105 A | |
| Width | 9.35 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Pin Count 2 | ||
Product Type TRIAC | ||
Repetitive Peak Reverse Voltage (VDRM) 800 V | ||
Maximum Gate Trigger Voltage (Vgt) 1.3 V | ||
Height 4.6 mm | ||
Length 10.28 mm | ||
Maximum Gate Trigger Current (Igt) 50 mA | ||
Maximum Holding Current (Ih) 50 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type TO-2 | ||
Peak On-State Voltage 1.55 V | ||
Rated Average On-State Current (Irms) 10 A | ||
Repetitive Peak Off-State Current 1 mA | ||
Surge Current Rating 105 A | ||
Width 9.35 mm | ||
Available either in through-hole or surface mount packages, the BTA10, BTB10 and T10xx Triac series are suitable for general purpose mains power AC switching. They can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. They are also recommended for phase control operations in light dimmers and appliance motors speed controllers. The Snubberless™ versions (W suffix and T10xx) are especially recommended for use on inductive loads, because of their high commutation performance. By using an internal ceramic pad, the Snubberless™ series provide an insulated tab (rated at 2500 VRMS).
Medium current triac
Low thermal resistance with clip bonding
Low thermal resistance insulation ceramic for insulated BTA
High commutation (4Q) or very high commutation (3Q, Snubberless™) capability
Related links
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 900 V, Gate Trigger 1.3 V
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
