STMicroelectronics Surface, 3-Pin, TRIAC 900 V, Gate Trigger 1.3 V

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.56

(exc. VAT)

€16.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.712€13.56-
50 - 120€2.438€12.1910%
125 +€2.00€10.0026%

*price indicative

Packaging Options:
RS Stock No.:
192-4955
Mfr. Part No.:
T3035H-8G
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

30A

Mount Type

Surface

Package Type

TO-263

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

900V

Surge Current Rating

283A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

60mA

Peak Gate Power Dissipation

5W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

4.6mm

Length

10.28mm

Automotive Standard

No

COO (Country of Origin):
CN
Specifically designed to operate at 800 V and 150 °C, the T3035H-8G Triac provides an enhanced thermal management: this 30 A triac is the right choice for a compact drive of heavy AC loads and enables the heatsink size reduction. Based on the ST Snubberless high temperature technology, it offers higher specified turn off commutation and noise immunity levels up to the Tj max.The T3035H-8G safely optimizes the control of the hardest universal motors, heaters and inductive loads for industrial control and home appliances.Available in D2PAK package, it is ideal for compact SMD designs on surface mount boards or insulated metal substrate or direct bond copper boards.

30 A high current Triac

800 V symmetrical blocking voltage

150 °C maximum junction temperature Tj

Three triggering quadrants

High noise immunity / static dV/dt

Robust dynamic turn-off commutation (dl/dt)c

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy