STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1 V
- RS Stock No.:
- 165-5565
- Mfr. Part No.:
- ACST410-8BTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€880.00
(exc. VAT)
€1,082.50
(inc. VAT)
- Shipping from 02 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.352 | €880.00 |
| 5000 + | €0.348 | €870.00 |
*price indicative
- RS Stock No.:
- 165-5565
- Mfr. Part No.:
- ACST410-8BTR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 4A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 32A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 20mA | |
| Peak Gate Power Dissipation | 10W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Peak On-State Voltage | 1.7V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 4A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 32A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Configuration Single | ||
Maximum Holding Current Ih 20mA | ||
Peak Gate Power Dissipation 10W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Peak On-State Voltage 1.7V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 0.5mA | ||
- COO (Country of Origin):
- CN
Over-Voltage Protected AC Switch TRIAC, ACST Series, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 10 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
