STMicroelectronics Surface, 8-Pin, TRIAC 600 V, Gate Trigger 900 mV
- RS Stock No.:
- 165-7419
- Mfr. Part No.:
- ACS102-6T1-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€525.00
(exc. VAT)
€650.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.21 | €525.00 | - |
| 5000 - 7500 | €0.207 | €517.50 | 1% |
| 10000 + | €0.205 | €512.50 | 2% |
*price indicative
- RS Stock No.:
- 165-7419
- Mfr. Part No.:
- ACS102-6T1-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 200mA | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Gate Trigger Current Igt | 5mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 7.6A | |
| Pin Count | 8 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 900mV | |
| Maximum Holding Current Ih | 20mA | |
| Minimum Operating Temperature | -30°C | |
| Peak Gate Power Dissipation | 0.1W | |
| Maximum Operating Temperature | 125°C | |
| Series | ACS | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 200mA | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Gate Trigger Current Igt 5mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 7.6A | ||
Pin Count 8 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 900mV | ||
Maximum Holding Current Ih 20mA | ||
Minimum Operating Temperature -30°C | ||
Peak Gate Power Dissipation 0.1W | ||
Maximum Operating Temperature 125°C | ||
Series ACS | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics
The ACS™ Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They are over-voltage protected.
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 900 mV
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 900 mV
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
