STMicroelectronics Surface, 3-Pin, TRIAC 700 V, Gate Trigger 900 mV
- RS Stock No.:
- 202-4816
- Mfr. Part No.:
- ACST1210-7G
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €2.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.82
(exc. VAT)
€9.62
(inc. VAT)
Last RS stock
- Final 1,710 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €7.82 | €1.564 | - |
| 10 - 49 | €7.56 | €1.512 | €2.60 |
| 50 - 99 | €7.33 | €1.466 | €24.50 |
| 100 + | €6.35 | €1.27 | €147.00 |
*price indicative
- RS Stock No.:
- 202-4816
- Mfr. Part No.:
- ACST1210-7G
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 12A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 700V | |
| Surge Current Rating | 126A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 900mV | |
| Maximum Holding Current Ih | 70mA | |
| Peak Gate Power Dissipation | 10W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 10.48mm | |
| Series | ACS | |
| Height | 9.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 12A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 700V | ||
Surge Current Rating 126A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 900mV | ||
Maximum Holding Current Ih 70mA | ||
Peak Gate Power Dissipation 10W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 10.48mm | ||
Series ACS | ||
Height 9.35mm | ||
Automotive Standard No | ||
The STMicroelectronics Galvanically isolated 4 A single gate driver which isolates the gate driving channel from the low voltage control and interface circuitry. The device is available in two different configurations.
UVLO function
Standby function
Related links
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 900 mV
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 900 mV
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 900 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 700 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 700 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
