STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1 V
- RS Stock No.:
- 165-7490
- Mfr. Part No.:
- T1235-600G-TR
- Manufacturer:
- STMicroelectronics
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€466.00
(exc. VAT)
€573.00
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.466 | €466.00 | - |
| 2000 - 4000 | €0.45 | €450.00 | 3% |
| 5000 - 9000 | €0.415 | €415.00 | 10% |
| 10000 + | €0.406 | €406.00 | 12% |
*price indicative
- RS Stock No.:
- 165-7490
- Mfr. Part No.:
- T1235-600G-TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 12A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 126A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Holding Current Ih | 35mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Peak On-State Voltage | 1.5V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 12A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 126A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Holding Current Ih 35mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Peak On-State Voltage 1.5V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
- COO (Country of Origin):
- MY
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
- Insertion & Extraction Tools
- Lump & Claw Hammers
