WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.5 V
- RS Stock No.:
- 166-1234
- Mfr. Part No.:
- BT131-800,116
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Subtotal (5000 units, on reels of 5000)*
€280.00
(exc. VAT)
€345.00
(inc. VAT)
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.056 | €280.00 |
*price indicative
- RS Stock No.:
- 166-1234
- Mfr. Part No.:
- BT131-800,116
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 1A | |
| Mount Type | Through Hole | |
| Package Type | SPT | |
| Maximum Gate Trigger Current Igt | 7mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 13.8A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.8mm | |
| Height | 5.2mm | |
| Standards/Approvals | RoHS | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 1A | ||
Mount Type Through Hole | ||
Package Type SPT | ||
Maximum Gate Trigger Current Igt 7mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 13.8A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.8mm | ||
Height 5.2mm | ||
Standards/Approvals RoHS | ||
Repetitive Peak Off-State Current 0.5mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.5V | ||
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.5 V
