WeEn Semiconductors Co., Ltd Surface Mount, 4-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
- RS Stock No.:
- 166-1461
- Mfr. Part No.:
- BT134W-600,115
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1461
- Mfr. Part No.:
- BT134W-600,115
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current | 1A | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 (SC-73) | |
| Maximum Gate Trigger Current | 70mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 11A | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 15mA | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Peak On-State Voltage | 1.5V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current 1A | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 (SC-73) | ||
Maximum Gate Trigger Current 70mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 11A | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 15mA | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Height 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 0.5mA | ||
Peak On-State Voltage 1.5V | ||
Maximum Operating Temperature +125 °C | ||
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-pin 800V, Gate Trigger 1.5V 800V
- WeEn Semiconductors Co. 3-pin 800V, Gate Trigger 1.5V 800V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 800V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.3 V
