STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 168-6134
- Mfr. Part No.:
- T835-600G
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€31.60
(exc. VAT)
€38.85
(inc. VAT)
- Shipping from 01 February 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €0.632 | €31.60 |
| 500 - 1200 | €0.576 | €28.80 |
| 1250 + | €0.48 | €24.00 |
*price indicative
- RS Stock No.:
- 168-6134
- Mfr. Part No.:
- T835-600G
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 8A | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 84A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 35mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Length | 10.28mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 8A | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 84A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 35mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Length 10.28mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.55V | ||
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface Mount TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 1200 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
