STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7044
Mfr. Part No.:
T1635T-8T
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

16A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

40mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

15.75mm

Length

10.4mm

Width

4.6mm

Peak On-State Voltage

1.55V

COO (Country of Origin):
MA

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy