STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€50.55

(exc. VAT)

€62.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€1.011€50.55
500 - 1200€0.985€49.25
1250 +€0.96€48.00

*price indicative

RS Stock No.:
168-8604
Mfr. Part No.:
T1650H-6I
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

16A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

168A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1V

Configuration

Single

Maximum Holding Current Ih

75mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.4mm

Height

15.9mm

Automotive Standard

No

Repetitive Peak Off-State Current

4.1mA

Peak On-State Voltage

1.5V

COO (Country of Origin):
CN

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy