WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V
- RS Stock No.:
- 168-9624
- Mfr. Part No.:
- BT136-600,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9624
- Mfr. Part No.:
- BT136-600,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 25A | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current Igt | 70mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 27A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Configuration | 4Q Triac | |
| Maximum Holding Current Ih | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 5W | |
| Maximum Operating Temperature | 125°C | |
| Height | 9.4mm | |
| Standards/Approvals | IEC 60134 | |
| Length | 10.3mm | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 25A | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current Igt 70mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 27A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Configuration 4Q Triac | ||
Maximum Holding Current Ih 15mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 5W | ||
Maximum Operating Temperature 125°C | ||
Height 9.4mm | ||
Standards/Approvals IEC 60134 | ||
Length 10.3mm | ||
Repetitive Peak Off-State Current 0.5mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- NXP Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
