WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 2 V

Subtotal (1 reel of 5000 units)*

€770.00

(exc. VAT)

€945.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.154€770.00

*price indicative

RS Stock No.:
169-7194
Mfr. Part No.:
MAC97A8/DG,412
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current Irms

600mA

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current Igt

7mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

8.8A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

2V

Maximum Holding Current Ih

10mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

5.2mm

Length

4.2mm

Standards/Approvals

RoHS

Peak On-State Voltage

1.9V

Automotive Standard

No

Repetitive Peak Off-State Current

100μA

TRIAC, WeEn Semiconductors


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy