STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 188-8500
- Mfr. Part No.:
- BTA24-800CWRG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€10.03
(exc. VAT)
€12.34
(inc. VAT)
In Stock
- Plus 3,935 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.006 | €10.03 |
| 50 - 245 | €1.956 | €9.78 |
| 250 - 495 | €1.91 | €9.55 |
| 500 + | €1.788 | €8.94 |
*price indicative
- RS Stock No.:
- 188-8500
- Mfr. Part No.:
- BTA24-800CWRG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 260A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.9mm | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 25A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 260A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 50mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Height 15.9mm | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Available either in through-hole or surface-mount packages, the BTA24, BTB24, BTA25, BTA26, BTB26 and T25 triac series is suitable for general purpose mains power AC switching.
High current triac
High commutation (4 quadrant) or very high commutation (3 quadrant) capability
Low thermal resistance with clip bonding
Applications
Applications include the ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits, etc.or for phase control operation in light dimmers, motor speed controllers, and silmilar
The snubberless versions (BTA/BTB...W and T25 series) are especially recommended for use on inductive loads, due to their high commutation performances. The BTA series provides an insulated tab (rated at 2500 VRMS)
Related links
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
