STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1.1 V
- RS Stock No.:
- 192-4866
- Mfr. Part No.:
- ACST210-8B
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.97
(exc. VAT)
€3.65
(inc. VAT)
In Stock
- 5,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.297 | €2.97 |
| 100 - 490 | €0.272 | €2.72 |
| 500 - 990 | €0.268 | €2.68 |
| 1000 - 2990 | €0.265 | €2.65 |
| 3000 + | €0.262 | €2.62 |
*price indicative
- RS Stock No.:
- 192-4866
- Mfr. Part No.:
- ACST210-8B
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 2A | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 8.4A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.1V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 10W | |
| Maximum Operating Temperature | 125°C | |
| Series | ACS | |
| Length | 6.73mm | |
| Standards/Approvals | RoHS | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 2A | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 8.4A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.1V | ||
Configuration Single | ||
Maximum Holding Current Ih 10mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 10W | ||
Maximum Operating Temperature 125°C | ||
Series ACS | ||
Length 6.73mm | ||
Standards/Approvals RoHS | ||
Height 2.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ACST2 series belongs to the ACS/ACST power switch family. This high performance device is suited to home appliances or industrial systems and drives loads up to 2 A. This ACST2 switch embeds a Triac structure with a high voltage clamping device to absorb the inductive turn-off energy and withstand line transients. The component needs a low gate current to be activated (IGT < 10 mA) and still shows a high electrical noise immunity.
Triac with overvoltage crowbar technology
High noise immunity: static dV/dt > 500 V/μs
TO-220FPAB insulated package:
Insulation voltage : 2000 VRMS
Related links
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 10 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
