WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.5 V

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.52

(exc. VAT)

€4.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
  • Plus 150 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€0.704€3.52-
10 - 20€0.588€2.9416%
25 - 45€0.504€2.5228%
50 - 95€0.456€2.2835%
100 +€0.418€2.0940%

*price indicative

RS Stock No.:
657-1867
Mfr. Part No.:
BT137X-800,127
Manufacturer:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current Irms

8A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

70mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

71A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.5V

Configuration

Single

Maximum Holding Current Ih

20mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.3mm

Height

9.3mm

Standards/Approvals

RoHS

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

500μA

Automotive Standard

No

TRIAC, WeEn Semiconductors


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy