STMicroelectronics Surface, 3-Pin, TRIAC 700 V, Gate Trigger 1 V
- RS Stock No.:
- 687-1079
- Mfr. Part No.:
- ACS120-7SB-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.62
(exc. VAT)
€9.38
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 16,975 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.524 | €7.62 | - |
| 50 - 245 | €0.95 | €4.75 | 37% |
| 250 - 495 | €0.724 | €3.62 | 52% |
| 500 + | €0.648 | €3.24 | 57% |
*price indicative
- RS Stock No.:
- 687-1079
- Mfr. Part No.:
- ACS120-7SB-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 2A | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 10A | |
| Repetitive Peak Reverse Voltage VDRM | 700V | |
| Surge Current Rating | 20A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Maximum Holding Current Ih | 45mA | |
| Minimum Operating Temperature | -30°C | |
| Peak Gate Power Dissipation | 0.1W | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Series | ACS | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 2A | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 10A | ||
Repetitive Peak Reverse Voltage VDRM 700V | ||
Surge Current Rating 20A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Maximum Holding Current Ih 45mA | ||
Minimum Operating Temperature -30°C | ||
Peak Gate Power Dissipation 0.1W | ||
Maximum Operating Temperature 125°C | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Series ACS | ||
Length 6.6mm | ||
Automotive Standard No | ||
Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics
The ACS™ Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They are over-voltage protected.
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 900 mV
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 10 V
