STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1 V

Bulk discount available
View bulk pricing options

Subtotal (1000 units, on reels of 1000)*

€686.00

(exc. VAT)

€844.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.686€686.00
2000 +€0.677€677.00

*price indicative

RS Stock No.:
163-7349
Mfr. Part No.:
T2050H-6G-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

20A

Mount Type

Surface

Package Type

TO-263

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

210A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1V

Maximum Holding Current Ih

75mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

10.28mm

Standards/Approvals

No

Height

4.6mm

Peak On-State Voltage

1.5V

Repetitive Peak Off-State Current

6.2mA

Automotive Standard

No

H-Series Triacs are 3-quadrant, AC switches with simple and low-current gate drive. They have the sparkless and non-ageing features of semiconductors ideally suited to various mains voltage appliances. The simple phase angle firing of the gate allows simple dimming for lighting and variable speeds for universal motors. Specified with a maximum junction temperature of 150C, they are particularly suited to hot environments and to PCB designs requiring high power density. The devices feature a 600 V blocking voltage and a maximum current of 30 A with standard or logic-level gate sensitivity. They are available in DPAK, IPAK, D²PAK, I²PAK or TO-220(I) packages

Medium current Triac

150 °C max. Tj turn-off commutation

Low thermal resistance with clip bonding

Very high 3 quadrant commutation capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy