STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1 V

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.44€7.20-
50 - 245€1.268€6.3411%
250 - 495€1.132€5.6621%
500 +€0.972€4.8632%

*price indicative

Packaging Options:
RS Stock No.:
810-3738
Mfr. Part No.:
T1635H-6T
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

16A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

168A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1V

Configuration

Single

Maximum Holding Current Ih

35mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

15.9mm

Standards/Approvals

RoHS

Length

10.4mm

Peak On-State Voltage

1.5V

Automotive Standard

No

TRIAC, 16A to 20A, STMicroelectronics


TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy