Aries Electronics Insertion Tool, 15.24mm
- RS Stock No.:
- 239-5195
- Mfr. Part No.:
- T-156AS
- Manufacturer:
- Aries Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5195
- Mfr. Part No.:
- T-156AS
- Manufacturer:
- Aries Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aries Electronics | |
| Product Type | Insertion Tool | |
| Overall Length | 15.24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aries Electronics | ||
Product Type Insertion Tool | ||
Overall Length 15.24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Aries Electronics DIP-R-SIZER tool straightens DIP IC legs on 0.300 or 0.600 centers with one easy squeeze. It is constructed from anti-static plastic
Place 0.300 center ICs in one side of tool, 0.600 center ICs in the other and just squeeze the handles together
Brings leads into tolerance – 0.320 or 0.620
Related links
- Hirose Insertion Tool
- Weller Insertion Tool, Pin Contact
- TE Connectivity 465468 Insertion Tool
- HARTING Ha-VIS preLink Insertion Tool
- Bulgin Insertion & Extraction Tool Insertion Tool Contact
- Facom Extraction Tool Extraction & Insertion Tool Contact
- Facom Extraction Tool Extraction & Insertion Tool Contact
- HARTING Insertion & Extraction Tool Extraction & Insertion Tool Contact
