Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- RS Stock No.:
- 760-957
- Mfr. Part No.:
- 7422062000
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€13.18
(exc. VAT)
€16.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.18 |
*price indicative
- RS Stock No.:
- 760-957
- Mfr. Part No.:
- 7422062000
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 200mm | |
| Wheel Width | 48mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 200kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Rubber | |
| Hardness | Shore A 82 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 200mm | ||
Wheel Width 48mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 200kg | ||
Hub Bearing Type Roller Bearing | ||
Material Rubber | ||
Hardness Shore A 82 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid black standard rubber trolley wheel is designed for reliable materials handling, providing exceptional mobility across industrial floors while supporting heavy loads with ease and durability.
Wheel diameter of 200 mm ensures compatibility with various trolleys
Symmetrical hub with roller bearing allows for smooth operation
Riveted steel plates with bright zinc-plated protection enhance durability
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Blue Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
