Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- RS Stock No.:
- 760-955
- Mfr. Part No.:
- 1250515
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.26 |
*price indicative
- RS Stock No.:
- 760-955
- Mfr. Part No.:
- 1250515
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 38mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 15mm | |
| Load Capacity | 130kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Rubber | |
| Hardness | Shore A 82 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Trolley Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 38mm | ||
Hard/Soft Hard | ||
Bore Diameter 15mm | ||
Load Capacity 130kg | ||
Hub Bearing Type Roller Bearing | ||
Material Rubber | ||
Hardness Shore A 82 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid black standard rubber trolley wheel is designed for efficient movement in various applications. Its robust construction ensures durability and stability while handling loads up to 130 kg.
Wheel diameter is 125 mm for optimal size in mobility
Made with solid, black standard rubber for enhanced durability
Hub features roller bearing for smooth rotation
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 75 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
